
NB3N5573DTR2G | |
|---|---|
DigiKey Part Number | NB3N5573DTR2GOSTR-ND - Tape & Reel (TR) NB3N5573DTR2GOSCT-ND - Cut Tape (CT) NB3N5573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N5573DTR2G |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N5573DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,12300 € | 31,23 € |
| 25 | 2,87760 € | 71,94 € |
| 100 | 2,60730 € | 260,73 € |
| 250 | 2,47840 € | 619,60 € |
| 500 | 2,40074 € | 1.200,37 € |
| 1.000 | 2,33682 € | 2.336,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26934 € | 5.673,35 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

