
NB3N5573DTG | |
|---|---|
DigiKey Part Number | NB3N5573DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N5573DTG |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N5573DTG Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer onsemi | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output HCSL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 96 | 2,57198 € | 246,91 € |
| 192 | 2,47208 € | 474,64 € |
| 288 | 2,42198 € | 697,53 € |
| 576 | 2,34852 € | 1.352,75 € |
| 1.056 | 2,29504 € | 2.423,56 € |
| 2.592 | 2,23079 € | 5.782,21 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

