
NB3N51054DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N51054DTR2GTR-ND - Tape & Reel (TR) 488-NB3N51054DTR2GCT-ND - Cut Tape (CT) 488-NB3N51054DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N51054DTR2G |
Description | IC CLK GEN HCSL/LVDS 24-TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IC 100MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N51054DTR2G Models |
Category | Differential - Input:Output No/Yes |
Manufacturer onsemi | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output HCSL, LVDS | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,89320 € | 72,33 € |
| 100 | 2,62100 € | 262,10 € |
| 250 | 2,49112 € | 622,78 € |
| 500 | 2,47066 € | 1.235,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,19262 € | 5.481,55 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

