
NB3N51034DTR2G | |
---|---|
DigiKey Part Number | NB3N51034DTR2GOSTR-ND - Tape & Reel (TR) NB3N51034DTR2GOSCT-ND - Cut Tape (CT) NB3N51034DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N51034DTR2G |
Description | IC CLK GEN QUAD HCSL/LVDS 20TSSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC 200MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N51034DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,29000 € | 5,29 € |
10 | 3,48800 € | 34,88 € |
25 | 3,01800 € | 75,45 € |
100 | 2,48670 € | 248,67 € |
250 | 2,22580 € | 556,45 € |
500 | 2,06526 € | 1.032,63 € |
1.000 | 2,03728 € | 2.037,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,21300 € | 5.532,50 € |
Unit Price without VAT: | 5,29000 € |
---|---|
Unit Price with VAT: | 6,29510 € |