
NB3N51032DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N51032DTR2GTR-ND - Tape & Reel (TR) 488-NB3N51032DTR2GCT-ND - Cut Tape (CT) 488-NB3N51032DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N51032DTR2G |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N51032DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,11320 € | 52,83 € |
| 100 | 1,90470 € | 190,47 € |
| 250 | 1,80524 € | 451,31 € |
| 500 | 1,76848 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58059 € | 3.951,47 € |
| 5.000 | 1,55039 € | 7.751,95 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |




