
NB3N501DR2G | |
|---|---|
DigiKey Part Number | NB3N501DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB3N501DR2G |
Description | IC LL CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | IC 160MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N501DR2G Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 160MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |


