NB3N501DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 199
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 28
Unit Price: 1,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.995
Unit Price: 1,76000 €
Datasheet
IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N501DG

DigiKey Part Number
NB3N501DGOS-ND
Manufacturer
Manufacturer Product Number
NB3N501DG
Description
IC LL CLOCK MULTIPLIER 8SOIC
Customer Reference
Detailed Description
IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N501DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock, Crystal
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
160MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.009 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.009In Stock
Ships from Rochester Electronics, LLC