
NB3N3010BDG | |
|---|---|
DigiKey Part Number | NB3N3010BDG-ND |
Manufacturer | |
Manufacturer Product Number | NB3N3010BDG |
Description | IC CLK/FREQ GEN USB APP 8-SOIC |
Customer Reference | |
Detailed Description | USB Applications Clock/Frequency Generator IC 12.288MHz 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB3N3010BDG Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 12.288MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose USB Applications | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 8-SOIC |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

