
NB3N3002DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N3002DTR2GTR-ND - Tape & Reel (TR) 488-NB3N3002DTR2GCT-ND - Cut Tape (CT) 488-NB3N3002DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N3002DTR2G |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N3002DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,12120 € | 78,03 € |
| 100 | 2,83020 € | 283,02 € |
| 250 | 2,69140 € | 672,85 € |
| 500 | 2,67570 € | 1.337,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,37134 € | 5.928,35 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

