NB3N201SDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 661
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.985
Unit Price: 3,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.539
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.768
Unit Price: 3,40000 €
Datasheet
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N201SDR2G

DigiKey Part Number
488-NB3N201SDR2GTR-ND - Tape & Reel (TR)
488-NB3N201SDR2GCT-ND - Cut Tape (CT)
488-NB3N201SDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N201SDR2G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB3N201SDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
onsemi
Data Rate
200Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LVDS, Multipoint
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3N206SDR2Gonsemi661488-NB3N206SDR2GCT-ND2,04000 €Parametric Equivalent
SN65MLVD201DRTexas Instruments8.985296-46336-1-ND3,57000 €Parametric Equivalent
SN65MLVD206BDRTexas Instruments2.539296-50390-1-ND3,14000 €Parametric Equivalent
SN65MLVD206DRTexas Instruments3.768296-39192-1-ND3,40000 €Parametric Equivalent
Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.500In Stock
Ships from Flip Electronics