NB3N201SDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 821
Unit Price: 40,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 60,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.889
Unit Price: 60,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.475
Unit Price: 67,22000 €
Datasheet
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N201SDR2G

DigiKey Part Number
488-NB3N201SDR2GTR-ND - Tape & Reel (TR)
488-NB3N201SDR2GCT-ND - Cut Tape (CT)
488-NB3N201SDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N201SDR2G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB3N201SDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.500In Stock
Ships from Flip Electronics