
NB3N15625MNTXG | |
|---|---|
DigiKey Part Number | NB3N15625MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB3N15625MNTXG |
Description | IC CLK GEN VCXO LVPECL 20QFN |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N15625MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

