IC 155.52MHz 1 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N15552MNG

DigiKey Part Number
NB3N15552MNGOS-ND
Manufacturer
Manufacturer Product Number
NB3N15552MNG
Description
IC CLK GEN VCXO LVPECL 20QFN
Customer Reference
Detailed Description
IC 155.52MHz 1 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3N15552MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
155.52MHz
Divider/Multiplier
No/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.219 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.219In Stock
Ships from Rochester Electronics, LLC