Clock Generator IC 39.6MHz 1 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3H60113GH4MTR2G

DigiKey Part Number
488-NB3H60113GH4MTR2G-ND
Manufacturer
Manufacturer Product Number
NB3H60113GH4MTR2G
Description
3.3 V PROGRAMMABLE OMNICLOCK GEN
Customer Reference
Detailed Description
Clock Generator IC 39.6MHz 1 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
onsemi
Differential - Input:Output
No/No
Series
Frequency - Max
39.6MHz
Packaging
Bulk
Divider/Multiplier
Yes/No
Part Status
Discontinued at DigiKey
Voltage - Supply
2.97V ~ 3.63V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
Crystal
Package / Case
8-WFDFN
Output
LVCMOS
Supplier Device Package
8-WDFN (2x2)
Number of Circuits
1
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.