
NB3H60113GH2MTR2G | |
|---|---|
DigiKey Part Number | 488-NB3H60113GH2MTR2GTR-ND - Tape & Reel (TR) 488-NB3H60113GH2MTR2GCT-ND - Cut Tape (CT) 488-NB3H60113GH2MTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3H60113GH2MTR2G |
Description | IC CLOCK GENERATOR 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 8-WFDFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 8-WFDFN |
Output LVCMOS | Supplier Device Package 8-WDFN (2x2) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73300 € | 17,33 € |
| 25 | 1,58440 € | 39,61 € |
| 100 | 1,42110 € | 142,11 € |
| 250 | 1,34332 € | 335,83 € |
| 500 | 1,30034 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16356 € | 3.490,68 € |
| 6.000 | 1,14112 € | 6.846,72 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

