Clock/Frequency Synthesizer IC 13MHz 1 SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2869ASNR2G

DigiKey Part Number
NB2869ASNR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB2869ASNR2G
Description
IC CLK/FREQ SYNTH 6TSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 13MHz 1 SOT-23-6 Thin, TSOT-23-6
EDA/CAD Models
NB2869ASNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
13MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.375V ~ 3.6V
Type
Clock/Frequency Synthesizer
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, Crystal
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output
CMOS
Supplier Device Package
6-TSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC