
NB2780ASNR2G | |
|---|---|
DigiKey Part Number | NB2780ASNR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB2780ASNR2G |
Description | IC CLK/FREQ SYNTH 6TSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 50MHz 1 SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | NB2780ASNR2G Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 50MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.6V |
Type Clock/Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output CMOS | Supplier Device Package 6-TSOP |
Number of Circuits 1 | Base Product Number |

