
NB2779ASNR2G | |
|---|---|
DigiKey Part Number | 2156-NB2779ASNR2G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NB2779ASNR2G |
Description | IC CLOCK SYNTHESIZR 4MA TSOT-6 |
Customer Reference | |
Detailed Description | Clock Synthesizer IC 30MHz SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | NB2779ASNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer | |
Input | - | |
Output | - | |
Frequency - Max | 30MHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

