Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

NB2308AI2DG

DigiKey Part Number
NB2308AI2DG-ND
Manufacturer
Manufacturer Product Number
NB2308AI2DG
Description
IC ZD BUFFER 16SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB2308AI2DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133.3MHz
Part Status
Obsolete
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output
Clock
Supplier Device Package
16-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 24.911 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

24.911In Stock
Ships from Rochester Electronics, LLC