
NB2305AI1HDTR2G | |
|---|---|
DigiKey Part Number | NB2305AI1HDTR2GOSTR-ND - Tape & Reel (TR) NB2305AI1HDTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB2305AI1HDTR2G |
Description | IC ZD BUFFER 8TSSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | NB2305AI1HDTR2G Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |



