
NB2305AI1HDG | |
|---|---|
DigiKey Part Number | NB2305AI1HDG-ND |
Manufacturer | |
Manufacturer Product Number | NB2305AI1HDG |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB2305AI1HDG Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL123-05HSC | Microchip Technology | 0 | PL123-05HSC-ND | 0,52773 € | Similar |
| PL123-05HSC-R | Microchip Technology | 1.033 | 150-PL123-05HSC-RCT-ND | 0,53000 € | Similar |
| PL123-05HSI | Microchip Technology | 0 | PL123-05HSI-ND | 0,68604 € | Similar |
| PL123-05SC | Microchip Technology | 0 | 576-4061-ND | 0,52773 € | Similar |
| PL123-05SC-R | Microchip Technology | 0 | 576-4088-2-ND | 0,52773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68600 € | 6,86 € |
| 98 | 0,54847 € | 53,75 € |
| 196 | 0,52133 € | 102,18 € |
| 294 | 0,50769 € | 149,26 € |
| 588 | 0,48772 € | 286,78 € |
| 1.078 | 0,47317 € | 510,08 € |
| 2.548 | 0,45635 € | 1.162,78 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

