Zero Delay Buffer IC 133MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2305AI1DTR2G

DigiKey Part Number
NB2305AI1DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB2305AI1DTR2G
Description
IC ZD BUFFER 8TSSOP
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
NB2305AI1DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
133MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
CMOS
Supplier Device Package
8-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 32.350 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

32.350In Stock
Ships from Flip Electronics