Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NB2305AC1DR2G | |
|---|---|
DigiKey Part Number | NB2305AC1DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB2305AC1DR2G |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB2305AC1DR2G Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133.33MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL123-05HSC | Microchip Technology | 0 | PL123-05HSC-ND | 0,52773 € | Similar |
| PL123-05HSC-R | Microchip Technology | 1.033 | 150-PL123-05HSC-RCT-ND | 0,53000 € | Similar |
| PL123-05HSI | Microchip Technology | 0 | PL123-05HSI-ND | 0,68604 € | Similar |
| PL123-05SC | Microchip Technology | 0 | 576-4061-ND | 0,52773 € | Similar |
| PL123-05SC-R | Microchip Technology | 0 | 576-4088-2-ND | 0,52773 € | Similar |


