NB2305AC1DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,53013 €
Datasheet

Similar


Microchip Technology
In Stock: 1.033
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68917 €
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,53013 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68917 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68917 €
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: 1,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: 0,99399 €
Datasheet
Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2305AC1DG

DigiKey Part Number
NB2305AC1DG-ND
Manufacturer
Manufacturer Product Number
NB2305AC1DG
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB2305AC1DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types