
NB100LVEP17MNR2 | |
|---|---|
DigiKey Part Number | NB100LVEP17MNOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB100LVEP17MNR2 |
Description | IC DIFFERENT RX/DRVR 4BIT 24-QFN |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP17MNR2 Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x4) |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 2.375V ~ 3.8V |

