
NB100LVEP17DTR2G | |
|---|---|
DigiKey Part Number | 488-NB100LVEP17DTR2GTR-ND - Tape & Reel (TR) 488-NB100LVEP17DTR2GCT-ND - Cut Tape (CT) 488-NB100LVEP17DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB100LVEP17DTR2G |
Description | IC DIFFERENT RX/DVR 4BIT 20TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP17DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.8V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| 10 | 12,76400 € | 127,64 € |
| 25 | 11,94840 € | 298,71 € |
| 100 | 11,49940 € | 1.149,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,93070 € | 24.826,75 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

