Direct

NB100LVEP17DTR2 | |
|---|---|
DigiKey Part Number | NB100LVEP17DTOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB100LVEP17DTR2 |
Description | IC DIFFERENT RX/DVR 4BIT 20TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP17DTR2 Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 2.375V ~ 3.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB100LVEP17DTR2G | onsemi | 35 | 488-NB100LVEP17DTR2GCT-ND | 15,96000 € | Direct |


