Differential Receiver/Driver IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP17DTG

DigiKey Part Number
NB100LVEP17DTGOS-ND
Manufacturer
Manufacturer Product Number
NB100LVEP17DTG
Description
IC DIFFERENT RX/DVR 4BIT 20TSSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP17DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.034 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.034In Stock
Ships from Rochester Electronics, LLC