Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100ELT23LD

DigiKey Part Number
NB100ELT23LDOS-ND
Manufacturer
Manufacturer Product Number
NB100ELT23LD
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB100ELT23LD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVDS, LVPECL
Manufacturer
onsemi
Output Signal
LVTTL
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 42.963 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

42.963In Stock
Ships from Rochester Electronics, LLC