
N84C162WD45TG | |
|---|---|
DigiKey Part Number | 488-N84C162WD45TGTR-ND - Tape & Reel (TR) 488-N84C162WD45TGCT-ND - Cut Tape (CT) 488-N84C162WD45TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N84C162WD45TG |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | N84C162WD45TG Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.5V | Base Product Number |

