
N25S830HAT22IT | |
|---|---|
DigiKey Part Number | 488-N25S830HAT22ITTR-ND - Tape & Reel (TR) 488-N25S830HAT22ITCT-ND - Cut Tape (CT) 488-N25S830HAT22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25S830HAT22IT |
Description | IC SRAM 256KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAT22IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,86160 € | 46,54 € |
| 50 | 1,82000 € | 91,00 € |
| 100 | 1,77800 € | 177,80 € |
| 250 | 1,72260 € | 430,65 € |
| 500 | 1,68088 € | 840,44 € |
| 1.000 | 1,63950 € | 1.639,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25992 € | 3.779,76 € |
| 6.000 | 1,22799 € | 7.367,94 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

