
N25S830HAT22I | |
|---|---|
DigiKey Part Number | 766-1044-ND |
Manufacturer | |
Manufacturer Product Number | N25S830HAT22I |
Description | IC SRAM 256KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAT22I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,48960 € | 37,24 € |
| 50 | 1,45600 € | 72,80 € |
| 100 | 1,42240 € | 142,24 € |
| 300 | 1,36930 € | 410,79 € |
| 500 | 1,34470 € | 672,35 € |
| 1.000 | 1,31160 € | 1.311,60 € |
| 5.000 | 1,23633 € | 6.181,65 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

