
N25S830HAS22IT | |
|---|---|
DigiKey Part Number | 488-N25S830HAS22ITTR-ND - Tape & Reel (TR) 488-N25S830HAS22ITCT-ND - Cut Tape (CT) 488-N25S830HAS22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25S830HAS22IT |
Description | IC SRAM 256KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAS22IT Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,83900 € | 18,39 € |
| 25 | 1,78680 € | 44,67 € |
| 50 | 1,74680 € | 87,34 € |
| 100 | 1,70660 € | 170,66 € |
| 250 | 1,65348 € | 413,37 € |
| 500 | 1,61344 € | 806,72 € |
| 1.000 | 1,57373 € | 1.573,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20942 € | 3.628,26 € |
| 6.000 | 1,17878 € | 7.072,68 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


