


N24RF64EDTPT3G | |
|---|---|
DigiKey Part Number | 488-N24RF64EDTPT3GTR-ND - Tape & Reel (TR) 488-N24RF64EDTPT3GCT-ND - Cut Tape (CT) 488-N24RF64EDTPT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF64EDTPT3G |
Description | RFID 64 KB EEPROM TSSOP ( |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74600 € | 18,65 € |
| 100 | 0,68390 € | 68,39 € |
| 250 | 0,64660 € | 161,65 € |
| 500 | 0,62018 € | 310,09 € |
| 1.000 | 0,59526 € | 595,26 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

