


N24RF16EDWPT3G | |
|---|---|
DigiKey Part Number | 488-N24RF16EDWPT3GTR-ND - Tape & Reel (TR) 488-N24RF16EDWPT3GCT-ND - Cut Tape (CT) 488-N24RF16EDWPT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF16EDWPT3G |
Description | RFID 16 KB EEPROM SOIC (W |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | N24RF16EDWPT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,73800 € | 18,45 € |
| 100 | 0,67650 € | 67,65 € |
| 250 | 0,63960 € | 159,90 € |
| 500 | 0,61348 € | 306,74 € |
| 1.000 | 0,58885 € | 588,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

