


N24RF16DTPT3G | |
|---|---|
DigiKey Part Number | N24RF16DTPT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N24RF16DTPT3G |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | N24RF16DTPT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56221 € | 1.686,63 € |
| 6.000 | 0,54070 € | 3.244,20 € |
| 9.000 | 0,52870 € | 4.758,30 € |
| 15.000 | 0,51416 € | 7.712,40 € |
| Unit Price without VAT: | 0,56221 € |
|---|---|
| Unit Price with VAT: | 0,66903 € |

