


N24RF04DWPT3G | |
|---|---|
DigiKey Part Number | N24RF04DWPT3GOSTR-ND - Tape & Reel (TR) N24RF04DWPT3GOSCT-ND - Cut Tape (CT) N24RF04DWPT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF04DWPT3G |
Description | RFID 4 KB EEPROM |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-SOIC |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,42240 € | 35,56 € |
| 50 | 1,39080 € | 69,54 € |
| 100 | 1,35910 € | 135,91 € |
| 250 | 1,31716 € | 329,29 € |
| 500 | 1,28550 € | 642,75 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

