


N24RF04DWPT3G | |
|---|---|
DigiKey Part Number | N24RF04DWPT3GOSTR-ND - Tape & Reel (TR) N24RF04DWPT3GOSCT-ND - Cut Tape (CT) N24RF04DWPT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF04DWPT3G |
Description | RFID 4 KB EEPROM |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,44040 € | 36,01 € |
| 50 | 1,40820 € | 70,41 € |
| 100 | 1,37620 € | 137,62 € |
| 250 | 1,33372 € | 333,43 € |
| 500 | 1,30170 € | 650,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

