
N24C32UVTG | |
|---|---|
DigiKey Part Number | 488-N24C32UVTGTR-ND - Tape & Reel (TR) 488-N24C32UVTGCT-ND - Cut Tape (CT) 488-N24C32UVTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C32UVTG |
Description | IC EEPROM 32KBIT I2C US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,27870 € | 27,87 € |
| 250 | 0,27068 € | 67,67 € |
| 500 | 0,26458 € | 132,29 € |
| 1.000 | 0,25845 € | 258,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19900 € | 597,00 € |
| 6.000 | 0,19415 € | 1.164,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

