


N24C256C6DYT3G | |
|---|---|
DigiKey Part Number | 488-N24C256C6DYT3GTR-ND - Tape & Reel (TR) 488-N24C256C6DYT3GCT-ND - Cut Tape (CT) 488-N24C256C6DYT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C256C6DYT3G |
Description | IC EEPROM 256KBIT I2C 6WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 6-WLCSP (1.09x0.96) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 6-WLCSP (1.09x0.96) |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface I2C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19581 € | 979,05 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

