
N24C16UVTG | |
|---|---|
DigiKey Part Number | 488-N24C16UVTGTR-ND - Tape & Reel (TR) 488-N24C16UVTGCT-ND - Cut Tape (CT) 488-N24C16UVTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C16UVTG |
Description | IC EEPROM 16KBIT I2C US8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package US8 |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,22060 € | 22,06 € |
| 250 | 0,21440 € | 53,60 € |
| 500 | 0,20962 € | 104,81 € |
| 1.000 | 0,20481 € | 204,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15776 € | 473,28 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

