EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24C16UDTG

DigiKey Part Number
488-N24C16UDTGTR-ND - Tape & Reel (TR)
488-N24C16UDTGCT-ND - Cut Tape (CT)
488-N24C16UDTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C16UDTG
Description
IC EEPROM 16KBIT I2C US8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.924
Factory Stock: 117.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,27600 €2,76 €
250,26920 €6,73 €
500,26380 €13,19 €
1000,25820 €25,82 €
2500,25084 €62,71 €
5000,24520 €122,60 €
1.0000,23954 €239,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18446 €553,38 €
6.0000,17997 €1.079,82 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €