
N24C02UDTG | |
|---|---|
DigiKey Part Number | N24C02UDTGOSTR-ND - Tape & Reel (TR) N24C02UDTGOSCT-ND - Cut Tape (CT) N24C02UDTGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C02UDTG |
Description | IC EEPROM 2KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,20270 € | 20,27 € |
| 250 | 0,19692 € | 49,23 € |
| 500 | 0,19258 € | 96,29 € |
| 1.000 | 0,18819 € | 188,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13984 € | 419,52 € |
| 6.000 | 0,13647 € | 818,82 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


