N02L63W3AB25I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 480
Unit Price: 3,75000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,88059 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 585
Unit Price: 2,76000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,13021 €
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N02L63W3AB25I

DigiKey Part Number
766-1034-ND
Manufacturer
Manufacturer Product Number
N02L63W3AB25I
Description
IC SRAM 2MBIT PARALLEL 48BGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 48-BGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
N02L63W3AB25I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.103 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.103In Stock
Ships from Rochester Electronics, LLC