
N01S830HAT22IT | |
|---|---|
DigiKey Part Number | 488-N01S830HAT22ITTR-ND - Tape & Reel (TR) 488-N01S830HAT22ITCT-ND - Cut Tape (CT) 488-N01S830HAT22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N01S830HAT22IT |
Description | IC SRAM 1MBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 4,22000 € | 42,20 € |
| 25 | 4,09400 € | 102,35 € |
| 50 | 3,99900 € | 199,95 € |
| 100 | 3,90390 € | 390,39 € |
| 250 | 3,77900 € | 944,75 € |
| 500 | 3,68546 € | 1.842,73 € |
| 1.000 | 3,59312 € | 3.593,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,75986 € | 8.279,58 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |


