
N01S818HAT22IT | |
|---|---|
DigiKey Part Number | 488-N01S818HAT22ITTR-ND - Tape & Reel (TR) 488-N01S818HAT22ITCT-ND - Cut Tape (CT) 488-N01S818HAT22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N01S818HAT22IT |
Description | IC SRAM 1MBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,23300 € | 42,33 € |
| 25 | 4,10760 € | 102,69 € |
| 50 | 4,01220 € | 200,61 € |
| 100 | 3,91680 € | 391,68 € |
| 250 | 3,79144 € | 947,86 € |
| 500 | 3,69756 € | 1.848,78 € |
| 1.000 | 3,60490 € | 3.604,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,76891 € | 8.306,73 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

