Direct
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5935BRLG | onsemi | 19.432 | 1N5935BRLGOSCT-ND | 0,72000 € | Direct |
| 1N4750A | onsemi | 3.712 | 1N4750AFS-ND | 0,22000 € | Similar |
| 1N4750ATR | onsemi | 11.865 | 1N4750AFSCT-ND | 0,24000 € | Similar |
| 1N5361BG | onsemi | 7.751 | 1N5361BGOS-ND | 0,62000 € | Similar |
| 1N3030C-1 | Microchip Technology | 0 | 150-1N3030C-1-ND | 14,63290 € | Similar |








