MZP4750ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.862
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 8.837
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 2.090
Unit Price: 0,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,96600 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,66502 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.284
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.466
Unit Price: 0,27000 €
Datasheet
Zener Diode 27 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZP4750ARL

DigiKey Part Number
MZP4750ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZP4750ARL
Description
DIODE ZENER 27V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 27 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4750Aonsemi2.8621N4750AFS-ND0,22000 €Similar
1N4750ATRonsemi8.8371N4750AFSCT-ND0,24000 €Similar
1N5361BRLGonsemi2.0901N5361BRLGOSCT-ND0,69000 €Similar
1N4475Microchip Technology01N4475MS-ND6,96600 €Similar
1N5935BMicrochip Technology01N5935BMS-ND2,66502 €Similar
Obsolete
Marketplace Stock: 9.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.500In Stock
Ships from Rochester Electronics, LLC