MZP4745ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 36.543
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 23.740
Unit Price: 0,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,43040 €
Datasheet

Similar


Microchip Technology
In Stock: 246
Unit Price: 3,06000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.312
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet
Zener Diode 16 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZP4745ARLG

DigiKey Part Number
MZP4745ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZP4745ARLG
Description
DIODE ZENER 16V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4745ATRonsemi36.5431N4745AFSCT-ND0,24000 €Similar
1N5353BRLGonsemi23.7401N5353BRLGOSCT-ND0,69000 €Similar
1N4470Microchip Technology01N4470MS-ND8,43040 €Similar
1N4745AMicrochip Technology246150-1N4745A-ND3,06000 €Similar
1N4745A,113Nexperia USA Inc.4.3121727-4691-1-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes