Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4735A | onsemi | 13.922 | 1N4735AFS-ND | 0,22000 € | Similar |
| 1N5920BRLG | onsemi | 6.929 | 1N5920BRLGOSCT-ND | 0,55000 € | Similar |
| 1N4460 | Microchip Technology | 0 | 1N4460MS-ND | 6,96600 € | Similar |
| 1N4691 | Microchip Technology | 270 | 1N4691-ND | 3,17000 € | Similar |
| 1N4735A,133 | Nexperia USA Inc. | 4.794 | 1727-1940-1-ND | 0,25000 € | Similar |







